Combination Wrench 5/16" 5.13" (130.3mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Combination Wrench 5/16" 5.13" (130.3mm) Length
21187-0516
21187-0516

21187-0516

DigiKey Part Number
243-1274-ND
Manufacturer
Manufacturer Product Number
21187-0516
Description
WRENCH COMBINATION 5/16" 5.13"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Combination Wrench 5/16" 5.13" (130.3mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bag
Part Status
Active
Tool Type
Combination
Measurement Type
SAE (Standard)
End - Size
5/16"
Length
5.13" (130.3mm)
Finish
-
End Detail
Angled 15°
Torque
-
Features
-
Weight
0.25 lb (113.4 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 54
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
131,89000 €31,89 €
529,80200 €149,01 €
Manufacturers Standard Package
Unit Price without VAT:31,89000 €
Unit Price with VAT:37,94910 €