40004 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Klein Tools, Inc.
In Stock: 4
Unit Price: 12,09000 €
Datasheet
Combination Wrench 8mm 4.72" (120.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Combination Wrench 8mm 4.72" (120.0mm) Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

40004

DigiKey Part Number
40004-ND
Manufacturer
Manufacturer Product Number
40004
Description
WRENCH COMBINATION 8MM 4.72"
Customer Reference
Detailed Description
Combination Wrench 8mm 4.72" (120.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
8mm
Manufacturer
Wiha
Length
4.72" (120.0mm)
Packaging
Box
Finish
Satin Chrome Finish
Part Status
Obsolete
End Detail
Angled 15°
Tool Type
Combination
Weight
0.05 lb (22.68 g)
Measurement Type
Metric
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
68508Klein Tools, Inc.468508-ND12,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes