
68508 | |
|---|---|
DigiKey Part Number | 68508-ND |
Manufacturer | |
Manufacturer Product Number | 68508 |
Description | WRENCH COMBINATION 8MM 5.39" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Wrench 8mm 5.39" (137.0mm) Length |
Datasheet | Datasheet |
Category | End - Size 8mm |
Manufacturer Klein Tools, Inc. | Length 5.39" (137.0mm) |
Packaging Bulk | Finish Chrome Finish |
Part Status Active | End Detail Offset |
Tool Type Combination | Weight 0.08 lb (36.29 g) |
Measurement Type Metric |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,19000 € | 12,19 € |
| 5 | 11,29800 € | 56,49 € |
| 10 | 10,93400 € | 109,34 € |
| 25 | 10,47120 € | 261,78 € |
| Unit Price without VAT: | 12,19000 € |
|---|---|
| Unit Price with VAT: | 14,50610 € |

