



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Torx® Key Set | |
Tip Type | Torx® | |
Includes | Plastic Holder | |
Features | Extra Long, Screw Holding | |
Weight | 0.35 lb (158.76 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,43000 € | 40,43 € |
| Unit Price without VAT: | 40,43000 € |
|---|---|
| Unit Price with VAT: | 48,11170 € |




