
05024179001 | |
|---|---|
DigiKey Part Number | 5627-05024179001-ND |
Manufacturer | |
Manufacturer Product Number | 05024179001 |
Description | 967/9 TX MULTICOLOUR HF 1 L-KEY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Torx® Hex Key Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Hex Key Set | |
Tip Type | Torx® | |
Includes | Plastic Holder | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,16000 € | 52,16 € |
| 5 | 48,34000 € | 241,70 € |
| 10 | 46,78400 € | 467,84 € |
| 25 | 44,80680 € | 1.120,17 € |
| Unit Price without VAT: | 52,16000 € |
|---|---|
| Unit Price with VAT: | 62,07040 € |











