MFR Recommended




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | T-Handle | |
Tip Type | Torx® | |
Size | T40 | |
Length - Overall | 5.91" (150.0mm) | |
Features | Chrome Finish, Ergonomic, Soft Grip | |
Weight | 0.24 lb (108.86 g) |












