
36488 | |
|---|---|
DigiKey Part Number | 431-36488-ND |
Manufacturer | |
Manufacturer Product Number | 36488 |
Description | TORX T-HANDLE T40 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Torx® Key T-Handle T40 5.90" (149.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Torx® | |
Size | T40 | |
Length - Overall | 5.90" (149.9mm) | |
Features | Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 € | 10,01 € |
| Unit Price without VAT: | 10,01000 € |
|---|---|
| Unit Price with VAT: | 11,91190 € |

