



36385 | |
|---|---|
DigiKey Part Number | 431-2300-ND |
Manufacturer | |
Manufacturer Product Number | 36385 |
Description | SECURITY TORX SOFTFINISH T30S |
Customer Reference | |
Detailed Description | T30s Torx® TR (Security) Screwdriver 9.20" (233.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Torx® TR (Security) | |
Size | T30s | |
Length - Blade | 4.50" (114.3mm) | |
Length - Overall | 9.20" (233.7mm) | |
Features | Chrome Finish, Soft Grip | |
Weight | - |


