



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® TR (Security) | |
Size | T30s | |
Length - Blade | 4.50" (115.0mm) | |
Length - Overall | 9.20" (233.7mm) | |
Features | Chrome Finish, Ergonomic, Soft Grip | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 13,80333 € | 41,41 € |
| Unit Price without VAT: | 13,80333 € |
|---|---|
| Unit Price with VAT: | 16,42596 € |

