



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | TorxPlus® | |
Size | IP15 | |
Length - Blade | 3.10" (78.7mm) | |
Length - Overall | 7.52" (191.0mm) | |
Features | Anti Cam Out, Chrome Finish, Ergonomic, Soft Grip | |
Weight | - |



