T27s Torx® TR (Security) Screwdriver 9.20" (233.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T27s Torx® TR (Security) Screwdriver 9.20" (233.7mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36283

DigiKey Part Number
36283-ND
Manufacturer
Manufacturer Product Number
36283
Description
SCREWDRIVER TORX TR T27S 9.2"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T27s Torx® TR (Security) Screwdriver 9.20" (233.7mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Torx® TR (Security)
Manufacturer
Wiha
Size
T27s
Series
Length - Blade
4.50" (115.0mm)
Packaging
Bulk
Length - Overall
9.20" (233.7mm)
Part Status
Active
Features
Chrome Finish, Ergonomic, Soft Grip
Tool Type
Screwdriver
Weight
0.19 lb (86.18 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
311,74667 €35,24 €
Manufacturers Standard Package
Unit Price without VAT:11,74667 €
Unit Price with VAT:13,97854 €