MFR Recommended




Category | Tool Type Screwdriver |
Manufacturer Wiha | Tip Type TorxPlus® |
Series | Size IP20 |
Packaging Bulk | Length - Blade 3.94" (100.0mm) |
Part Status Obsolete | Features Soft Grip |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 36123 | Wiha | 2 | 431-36123-ND | 5,29000 € | MFR Recommended |





