36231 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wiha
In Stock: 0
Unit Price: 4,88000 €

MFR Recommended


Wiha
In Stock: 30
Unit Price: 4,14000 €
Datasheet
IP7 TorxPlus® Screwdriver 6.50" (164.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IP7 TorxPlus® Screwdriver 6.50" (164.0mm)
Wiha SoftFinish Screwdrivers Tutorial
Wiha Tools USA

36231

DigiKey Part Number
431-1415-ND
Manufacturer
Manufacturer Product Number
36231
Description
SCREWDRIVER TORXPLUS IP7 6.5"
Customer Reference
Detailed Description
IP7 TorxPlus® Screwdriver 6.50" (164.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
TorxPlus®
Manufacturer
Wiha
Size
IP7
Series
Length - Blade
2.40" (61.0mm)
Packaging
Bag
Length - Overall
6.50" (164.0mm)
Part Status
Obsolete
Features
Anti Cam Out, Chrome Finish, Ergonomic, Soft Grip
Tool Type
Screwdriver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
36103Wiha0431-36103-ND4,88000 €MFR Recommended
36223Wiha30431-2457-ND4,14000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes