
36103 | |
|---|---|
DigiKey Part Number | 431-36103-ND |
Manufacturer | |
Manufacturer Product Number | 36103 |
Description | SCREWDRIVER TORXPLUS IP7 6.5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | IP7 TorxPlus® Screwdriver 6.50" (165.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | TorxPlus® | |
Size | IP7 | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | 6.50" (165.1mm) | |
Features | Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 4,94000 € | 14,82 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,87860 € |

