36221 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Wiha
In Stock: 0
Unit Price: 7,44667 €
Datasheet
T15 Torx® Screwdriver 7.48" (190.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36221

DigiKey Part Number
36221-ND
Manufacturer
Manufacturer Product Number
36221
Description
DRIVER SOFTGRIP BALLEND TORX T9
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T15 Torx® Screwdriver 7.48" (190.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
T15
Manufacturer
Wiha
Length - Blade
3.15" (80.0mm)
Packaging
Bulk
Length - Overall
7.48" (190.0mm)
Part Status
Active
Features
Ball End, Chrome Finish, Ergonomic, Soft Grip
Tool Type
Screwdriver
Weight
0.11 lb (49.9 g)
Tip Type
Torx®
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
36273Wiha036273WI-ND7,44667 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
106,78200 €67,82 €
Manufacturers Standard Package
Unit Price without VAT:6,78200 €
Unit Price with VAT:8,07058 €