



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® TR (Security) | |
Size | T9s | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | 6.73" (171.0mm) | |
Features | Chrome Finish, Ergonomic, Soft Grip | |
Weight | 0.1 lb (45.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 7,54000 € | 22,62 € |
| Unit Price without VAT: | 7,54000 € |
|---|---|
| Unit Price with VAT: | 8,97260 € |

