MFR Recommended




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 17mm | |
Length - Blade | 4.92" (125.0mm) | |
Length - Overall | 9.80" (249.0mm) | |
Features | Chrome Finish, Deep Socket, Ergonomic, Soft Grip | |
Weight | 0.42 lb (190.51 g) |


