
34033 | |
|---|---|
DigiKey Part Number | 431-34033-ND |
Manufacturer | |
Manufacturer Product Number | 34033 |
Description | SOFTFINISH NUT DRIVER 17.0MM X 1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 17mm Hex Socket Nut Driver 9.80" (249.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 17mm | |
Length - Blade | 4.92" (125.0mm) | |
Length - Overall | 9.80" (249.0mm) | |
Features | Ergonomic, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 € | 13,05 € |
| Unit Price without VAT: | 13,05000 € |
|---|---|
| Unit Price with VAT: | 15,52950 € |

