MFR Recommended




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 9mm | |
Length - Blade | 4.92" (125.0mm) | |
Length - Overall | - | |
Features | Deep Socket, Impact Resistant, Nickel Plated, T-Handle | |
Weight | 0.23 lb (104.33 g) |


