
33605 | |
|---|---|
DigiKey Part Number | 431-33605-ND |
Manufacturer | |
Manufacturer Product Number | 33605 |
Description | T-HANDLE NUT DRIVER 9.0MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 9mm Hex Socket Nut Driver 5.00" (127.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 9mm | |
Length - Blade | - | |
Length - Overall | 5.00" (127.0mm) | |
Features | Nickel Plated, Soft Grip, T-Handle | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,62000 € | 7,62 € |
| Unit Price without VAT: | 7,62000 € |
|---|---|
| Unit Price with VAT: | 9,06780 € |

