32931 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Swanstrom Tools USA
In Stock: 2
Unit Price: 46,25000 €
Datasheet
Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32931

DigiKey Part Number
32931-ND
Manufacturer
Manufacturer Product Number
32931
Description
PLIERS FLAT NOSE 6.3"
Customer Reference
Detailed Description
Standard Pliers Flat Nose Serrated 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
Standard
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
Ergonomic, Non-Slip, Soft Grips
Length
6.30" (160.0mm)
Weight
0.32 lb (145.15 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes