
S325E | |
|---|---|
DigiKey Part Number | 232-1008-ND |
Manufacturer | |
Manufacturer Product Number | S325E |
Description | PLIERS ELEC CHAIN NOSE 6.21" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Snipe (Chain) Nose Serrated 6.21" (157.7mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Swanstrom Tools USA | Jaw Type Serrated |
Packaging Bulk | Features Ergonomic, ESD Safe, Soft Grips |
Part Status Active | Length 6.21" (157.7mm) |
Tool Type Electronics | Base Product Number |
Tip Type Snipe (Chain) Nose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,67000 € | 45,67 € |
| 6 | 41,97167 € | 251,83 € |
| 12 | 40,62083 € | 487,45 € |
| 30 | 38,90367 € | 1.167,11 € |
| Unit Price without VAT: | 45,67000 € |
|---|---|
| Unit Price with VAT: | 54,34730 € |

