32852 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Klein Tools, Inc.
In Stock: 0
Unit Price: 57,95000 €
Datasheet
Combination Pliers Long Nose Partially Serrated 6.30" (160.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Combination Pliers Long Nose Partially Serrated 6.30" (160.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32852

DigiKey Part Number
431-1688-ND
Manufacturer
Manufacturer Product Number
32852
Description
PLIERS COMBO LONG NOSE 6.3"
Customer Reference
Detailed Description
Combination Pliers Long Nose Partially Serrated 6.30" (160.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination
Tip Type
Long Nose
Tip Shape
Angled 23°
Jaw Type
Partially Serrated
Features
Ergonomic, Includes Cutter, Insulated to 1000V, Soft Grips
Length
6.30" (160.0mm)
Weight
0.43 lb (195.04 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes