Combination Pliers Long Nose Partially Serrated 7.38" (187.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Combination Pliers Long Nose Partially Serrated 7.38" (187.5mm)
Klein Tools A to Z - Pliers

D203-7-INS

DigiKey Part Number
D203-7-INS-ND
Manufacturer
Manufacturer Product Number
D203-7-INS
Description
PLIERS COMBO LONG NOSE 7.38"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination Pliers Long Nose Partially Serrated 7.38" (187.5mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Straight
Manufacturer
Klein Tools, Inc.
Jaw Type
Partially Serrated
Packaging
Bulk
Features
Includes Cutter, Insulated to 1000V, Soft Grips
Part Status
Active
Length
7.38" (187.5mm)
Tool Type
Combination
Weight
0.3 lb (136.08 g)
Tip Type
Long Nose
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
157,95000 €57,95 €
Manufacturers Standard Package
Unit Price without VAT:57,95000 €
Unit Price with VAT:68,96050 €