



30272 | |
|---|---|
DigiKey Part Number | 431-2265-ND |
Manufacturer | |
Manufacturer Product Number | 30272 |
Description | SOFTFINISH SLOT SCRDRV 12.0MM |
Customer Reference | |
Detailed Description | 12mm Slotted Screwdriver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 12mm | |
Features | Chrome Finish, Soft Grip | |
Weight | - |


