2mm x 12mm Slotted Screwdriver 14.72" (374.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2mm x 12mm Slotted Screwdriver 14.72" (374.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

30236

DigiKey Part Number
30236-ND
Manufacturer
Manufacturer Product Number
30236
Description
SCREWDRIVER SLOT 2X12MM 14.72"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2mm x 12mm Slotted Screwdriver 14.72" (374.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
2mm x 12mm
Series
Length - Blade
9.84" (250.0mm)
Packaging
Bulk
Length - Overall
14.72" (374.0mm)
Part Status
Active
Features
Chrome Finish, Soft Grip
Tool Type
Screwdriver
Weight
0.52 lb (235.87 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
315,25000 €45,75 €
Manufacturers Standard Package
Unit Price without VAT:15,25000 €
Unit Price with VAT:18,14750 €