



30261 | |
|---|---|
DigiKey Part Number | 431-2256-ND |
Manufacturer | |
Manufacturer Product Number | 30261 |
Description | SOFTFINISH SLOTTED SCRDRV 5.5MM |
Customer Reference | |
Detailed Description | 5.5mm Slotted Screwdriver |
Category | Tool Type Screwdriver |
Manufacturer Wiha | Tip Type Slotted |
Series | Size 5.5mm |
Packaging Box | Features Chrome Finish, Soft Grip |
Part Status Obsolete |



