



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1mm x 5.5mm | |
Length - Blade | 11.81" (300.0mm) | |
Length - Overall | 16.10" (411.0mm) | |
Features | Chrome Finish, Soft Grip | |
Weight | 0.24 lb (108.86 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 8,43333 € | 25,30 € |
| Unit Price without VAT: | 8,43333 € |
|---|---|
| Unit Price with VAT: | 10,03566 € |

