30254 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wiha
In Stock: 0
Unit Price: 5,44000 €
Datasheet
4mm Slotted Screwdriver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4mm Slotted Screwdriver
Wiha SoftFinish Screwdrivers Tutorial
Wiha Tools USA

30254

DigiKey Part Number
431-2251-ND
Manufacturer
Manufacturer Product Number
30254
Description
SOFTFINISH SLOTTED SCRDRV 4.0MM
Customer Reference
Detailed Description
4mm Slotted Screwdriver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Screwdriver
Manufacturer
Wiha
Tip Type
Slotted
Series
Size
4mm
Packaging
Box
Features
Chrome Finish, Soft Grip
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
30217Wiha030217-ND5,44000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes