



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.8mm x 4mm | |
Length - Blade | 5.91" (150.0mm) | |
Length - Overall | 10.28" (261.0mm) | |
Features | Cabinet Tip, Chrome Finish, Soft Grip | |
Weight | 0.12 lb (54.43 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 5,46333 € | 16,39 € |
| Unit Price without VAT: | 5,46333 € |
|---|---|
| Unit Price with VAT: | 6,50136 € |

