3mm Slotted Screwdriver 10.00" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3mm Slotted Screwdriver 10.00" (254.0mm)
Wiha SoftFinish Screwdrivers Tutorial
Monticello Minnesota Subsidiary of Wiha Tools USA

30249

DigiKey Part Number
431-2246-ND
Manufacturer
Manufacturer Product Number
30249
Description
SOFTFINISH SLOTTED SCRDRV 3.0MM
Customer Reference
Detailed Description
3mm Slotted Screwdriver 10.00" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Screwdriver
Manufacturer
Wiha
Tip Type
Slotted
Series
Size
3mm
Packaging
Box
Length - Overall
10.00" (254.0mm)
Part Status
Obsolete
Features
Chrome Finish, Soft Grip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
30206Wiha030206-ND5,39667 €MFR Recommended
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,71000 €5,71 €
Unit Price without VAT:5,71000 €
Unit Price with VAT:6,79490 €