



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.5mm x 3mm | |
Length - Blade | 5.91" (150.0mm) | |
Length - Overall | 10.00" (254.0mm) | |
Features | Cabinet Tip, Chrome Finish, Ergonomic, Soft Grip | |
Weight | 0.07 lb (31.75 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 5,42333 € | 16,27 € |
| Unit Price without VAT: | 5,42333 € |
|---|---|
| Unit Price with VAT: | 6,45376 € |

