



30241 | |
|---|---|
DigiKey Part Number | 431-2138-ND |
Manufacturer | |
Manufacturer Product Number | 30241 |
Description | SOFTFINISH SLOTTED SCREWDRIVER |
Customer Reference | |
Detailed Description | 2mm Slotted Screwdriver 6.70" (170.2mm) |
Category | Tip Type Slotted |
Manufacturer Wiha | Size 2mm |
Series | Length - Blade 2.50" (65.0mm) |
Packaging Bulk | Length - Overall 6.70" (170.2mm) |
Part Status Obsolete | Features Chrome Finish, Soft Grip |
Tool Type Screwdriver |



