0.4mm x 2mm Slotted Screwdriver 6.65" (169.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.4mm x 2mm Slotted Screwdriver 6.65" (169.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

30202

DigiKey Part Number
30202W-ND
Manufacturer
Manufacturer Product Number
30202
Description
SOFTFINISH SLOTTED SCREWDRIVER 2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
0.4mm x 2mm Slotted Screwdriver 6.65" (169.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bag
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
0.4mm x 2mm
Length - Blade
2.50" (65.0mm)
Length - Overall
6.65" (169.0mm)
Features
Cabinet Tip, Chrome Finish, Ergonomic, Soft Grip
Weight
0.05 lb (22.68 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,97000 €4,97 €
Unit Price without VAT:4,97000 €
Unit Price with VAT:5,91430 €