30054 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Wiha
In Stock: 5
Unit Price: 9,70000 €
Datasheet
Combination Wrench 3/8" Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Combination Wrench 3/8" Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

30054

DigiKey Part Number
431-1840-ND
Manufacturer
Manufacturer Product Number
30054
Description
WRENCH COMBINATION 3/8"
Customer Reference
Detailed Description
Combination Wrench 3/8" Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Combination
Manufacturer
Wiha
Measurement Type
SAE (Standard)
Packaging
Bulk
End - Size
3/8"
Part Status
Obsolete
Finish
Chrome Finish
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
30435Wiha5431-30435-ND9,70000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes