Combination Wrench 3/8" Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30435

DigiKey Part Number
431-30435-ND
Manufacturer
Manufacturer Product Number
30435
Description
WRENCH COMBO 3/8"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination Wrench 3/8" Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination
Measurement Type
SAE (Standard)
End - Size
3/8"
Length
-
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,82000 €9,82 €
Unit Price without VAT:9,82000 €
Unit Price with VAT:11,68580 €