



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Blade Set | |
Tip Type | Torx® | |
Includes | C of C, Canvas Pouch, Handle | |
Features | 10 ~ 50 in-lbs (1.1 ~ 5.6Nm) Torque, Ergonomic, Screw Holding | |
Weight | 1 lb (453.59 g) |


