



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Blade Set | |
Tip Type | Torx® | |
Includes | Adjustment Tool, C of C, Canvas Pouch, Handle | |
Features | 10 ~ 50 in-lbs (1.1 ~ 5.6Nm) Torque, Ergonomic | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,92000 € | 148,92 € |
| Unit Price without VAT: | 148,92000 € |
|---|---|
| Unit Price with VAT: | 177,21480 € |

