T8 Torx® Blade 5/32" Drive 6.89" (175.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T8 Torx® Blade 5/32" Drive 6.89" (175.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28528

DigiKey Part Number
28528-ND
Manufacturer
Manufacturer Product Number
28528
Description
BLADE TORX T8 6.89"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T8 Torx® Blade 5/32" Drive 6.89" (175.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Active
Tool Type
Blade
Tip Type
Torx®
Tip Size
T8
Drive Size
5/32"
Length - Overall
6.89" (175.0mm)
Features
11.5 in-lbs (1.3Nm) Torque, Chrome Finish, Screw Holding
Weight
0.07 lb (31.75 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,59000 €8,59 €
Manufacturers Standard Package
Unit Price without VAT:8,59000 €
Unit Price with VAT:10,22210 €