#1, #2 Hex Blade 4mm Drive 4.74" (120.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#1, #2 Hex Blade 4mm Drive 4.74" (120.3mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28373

DigiKey Part Number
431-2127-ND
Manufacturer
Manufacturer Product Number
28373
Description
HEX KEY T-HANDLE 4MM 7PC SET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#1, #2 Hex Blade 4mm Drive 4.74" (120.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Blade
Tip Type
Hex
Tip Size
#1, #2
Drive Size
4mm
Length - Overall
4.74" (120.3mm)
Features
Black Tip, Insulated to 1000V, Narrow Tip
Weight
0.13 lb (58.97 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,78000 €37,78 €
Unit Price without VAT:37,78000 €
Unit Price with VAT:44,95820 €