27745 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Wiha
In Stock: 0
Unit Price: 10,51300 €
Datasheet
4.5mm Hex Socket Nut Driver 6.10" (155.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.5mm Hex Socket Nut Driver 6.10" (155.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

27745

DigiKey Part Number
27745-ND
Manufacturer
Manufacturer Product Number
27745
Description
NUT DRIVER HEX SOCKET 4.5MM 6.1"
Customer Reference
Detailed Description
4.5mm Hex Socket Nut Driver 6.10" (155.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
4.5mm
Manufacturer
Wiha
Length - Blade
2.36" (60.0mm)
Packaging
Box
Length - Overall
6.10" (155.0mm)
Part Status
Obsolete
Features
Chrome Finish, ESD Safe, Free Turning Cap, Impact Resistant
Tool Type
Nut Driver
Weight
0.05 lb (22.68 g)
Tip Type
Hex Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
27786Wiha0431-27786-ND10,51300 €Direct
Obsolete
This product is no longer manufactured. View Substitutes