
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 4.5mm x 60mm | |
Length - Blade | 4.92" (125.0mm) | |
Length - Overall | 8.86" (225.0mm) | |
Features | Black Tip, Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,64600 € | 106,46 € |
| Unit Price without VAT: | 10,64600 € |
|---|---|
| Unit Price with VAT: | 12,66874 € |

