27713 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Wiha
In Stock: 0
Unit Price: 10,69200 €
Datasheet
7/32" Hex Socket Nut Driver 6.69" (170.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7/32" Hex Socket Nut Driver 6.69" (170.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

27713

DigiKey Part Number
27713-ND
Manufacturer
Manufacturer Product Number
27713
Description
NUT DRIVER HEX SCKT 7/32" 6.69"
Customer Reference
Detailed Description
7/32" Hex Socket Nut Driver 6.69" (170.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
7/32"
Manufacturer
Wiha
Length - Blade
2.36" (60.0mm)
Packaging
Box
Length - Overall
6.69" (170.0mm)
Part Status
Obsolete
Features
Chrome Finish, ESD Safe, Free Turning Cap, Impact Resistant
Tool Type
Nut Driver
Weight
0.06 lb (27.22 g)
Tip Type
Hex Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
27776Wiha0431-27776-ND10,69200 €Direct
Obsolete
This product is no longer manufactured. View Substitutes