
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 7/32" | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 7.32" (186.0mm) | |
Features | Black Tip, Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,60700 € | 106,07 € |
| Unit Price without VAT: | 10,60700 € |
|---|---|
| Unit Price with VAT: | 12,62233 € |

