



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.4mm x 2mm | |
Length - Blade | 2.95" (75.0mm) | |
Length - Overall | 6.10" (155.0mm) | |
Features | Chrome Finish, ESD Safe, Free Turning Cap, Impact Resistant | |
Weight | 0.03 lb (13.61 g) |


