MFR Recommended




Category | Tip Type Pentalobe |
Manufacturer Wiha | Size PL4 |
Series | Length - Blade 1.57" (40.0mm) |
Packaging Bulk | Length - Overall 4.72" (120.0mm) |
Part Status Obsolete | Features Chrome Finish, Ergonomic, Free Turning Cap |
Tool Type Screwdriver | Weight 0.02 lb (9.07 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 26635 | Wiha | 0 | 431-26635-ND | 7,95000 € | MFR Recommended |


