
26635 | |
|---|---|
DigiKey Part Number | 431-26635-ND |
Manufacturer | |
Manufacturer Product Number | 26635 |
Description | PRECISION PENTALOBE SCREWDRIVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PL4 Pentalobe Screwdriver 4.70" (119.4mm) |
Category | Tip Type Pentalobe |
Manufacturer Wiha | Size PL4 |
Packaging Bag | Length - Blade 1.57" (40.0mm) |
Part Status Active | Length - Overall 4.70" (119.4mm) |
Tool Type Screwdriver | Features Chrome Finish, Ergonomic, Free Turning Cap, Soft Grip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,89000 € | 7,89 € |
| Unit Price without VAT: | 7,89000 € |
|---|---|
| Unit Price with VAT: | 9,38910 € |

