26732 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wiha
In Stock: 5
Unit Price: 7,10000 €
T1 Torx® Screwdriver 5.28" (134.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T1 Torx® Screwdriver 5.28" (134.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26732

DigiKey Part Number
26732-ND
Manufacturer
Manufacturer Product Number
26732
Description
SCREWDRIVER TORX T1 5.28"
Customer Reference
Detailed Description
T1 Torx® Screwdriver 5.28" (134.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Torx®
Size
T1
Length - Blade
1.57" (40.0mm)
Length - Overall
5.28" (134.0mm)
Features
Chrome Finish, Ergonomic, Free Turning Cap, Soft Grip
Weight
0.03 lb (13.61 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes