
26622 | |
|---|---|
DigiKey Part Number | 431-26622-ND |
Manufacturer | |
Manufacturer Product Number | 26622 |
Description | PICOFINISH TORX T1 X 40MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T1 Torx® Screwdriver 5.31" (135.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T1 | |
Length - Blade | 1.57" (40.0mm) | |
Length - Overall | 5.31" (135.0mm) | |
Features | Chrome Finish, Free Turning Cap, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,10000 € | 7,10 € |
| Unit Price without VAT: | 7,10000 € |
|---|---|
| Unit Price with VAT: | 8,44900 € |


