T2 Torx® Screwdriver 5.31" (135.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26623

DigiKey Part Number
431-26623-ND
Manufacturer
Manufacturer Product Number
26623
Description
PICOFINISH TORX T2 X 40MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T2 Torx® Screwdriver 5.31" (135.0mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Torx®
Manufacturer
Wiha
Size
T2
Series
Length - Blade
1.57" (40.0mm)
Packaging
Bag
Length - Overall
5.31" (135.0mm)
Part Status
Active
Features
Chrome Finish, Free Turning Cap, Soft Grip
Tool Type
Screwdriver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,04000 €7,04 €
Unit Price without VAT:7,04000 €
Unit Price with VAT:8,37760 €